L-Com TDS Series RJ Connector Male Straight 1 Port 1 Way
- RS Stock No.:
- 297-833
- Mfr. Part No.:
- TDS8P8C
- Manufacturer:
- L-Com
Subtotal (1 bag of 100 units)*
SGD187.06
(exc. GST)
SGD203.90
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD187.06 | SGD1.871 |
*price indicative
- RS Stock No.:
- 297-833
- Mfr. Part No.:
- TDS8P8C
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | RJ Connector | |
| Ethernet Connector Type | RJ45 | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Orientation | Straight | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Series | TDS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type RJ Connector | ||
Ethernet Connector Type RJ45 | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Orientation Straight | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
Series TDS | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CN
The L-Com connector is designed to deliver precision connectivity with a robust structure that meets the demands of today's technology. Its construction utilises UL94V 0 compliant polycarbonate housing, ensuring durability and compliance with industry standards. Incorporating advanced copper alloy contacts with gold and nickel plating, this product guarantees superior conductivity for reliable performance across various applications. The well thought out dimensions and mechanical specifications further enhance installation efficiency, making it a preferred choice for professionals in the field.
Designed to comply with TIA 1096 standards for seamless integration
Stranded conductor type offers enhanced flexibility for installation
High quality materials ensure longevity and resistance to wear
Product packaged in bulk providing convenience for large projects
All dimensional tolerances are adhered to for precision in applications
Related links
- L-Com TDS Series RJ Connector Male, Cat6 Shielded Straight 1 Port 1 Way
- L-Com TDS Series RJ Connector Male Shielded Straight 1 Port 1 Way
- L-Com ECRA Series RJ Connector Male Straight 1 Port 1 Way
- L-Com ECSA Series RJ Connector Male, Cat6 Straight 1 Port 1 Way
- L-Com TSP Series RJ Connector Male, Cat6 Straight 1 Port 1 Way
- L-Com MJ11 Series RJ Connector Female, Cat5e Shielded Straight 1 Port 1 Way
- L-Com MOD Series RJ Connector Female Straight 1 Port 1 Way
- L-Com TD6 Series RJ Connector Male Unshielded Straight 1 Port 1 Way
