L-Com TD6 Series RJ Connector Male Unshielded Straight 1 Port 1 Way
- RS Stock No.:
- 297-284
- Mfr. Part No.:
- TD6P6C
- Manufacturer:
- L-Com
Subtotal (1 bag of 100 units)*
SGD97.57
(exc. GST)
SGD106.35
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD97.57 | SGD0.976 |
*price indicative
- RS Stock No.:
- 297-284
- Mfr. Part No.:
- TD6P6C
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Ethernet Connector Type | RJ12 | |
| Product Type | RJ Connector | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Gender | Male | |
| Connector Type | Modular Jack | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | TD6 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Ethernet Connector Type RJ12 | ||
Product Type RJ Connector | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Gender Male | ||
Connector Type Modular Jack | ||
Shield Type Unshielded | ||
Orientation Straight | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series TD6 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CN
The L-Com modular connector boasts an innovative design, ensuring an efficient connection with reliable performance across various applications. Constructed from high quality polycarbonate, its transparent housing allows for easy monitoring of internal components, enhancing usability. The product is engineered to accommodate both solid and stranded conductors, making it ideal for diverse wiring scenarios. With robust contact finishes featuring 15 micro inches of gold over nickel plating, it guarantees superior conductivity and durability.
Compatible with a wide range of conductor sizes
Gold and nickel plating ensures excellent electrical performance
Designed for stable performance in extreme temperature conditions
Engineered for compatibility with RJ12 plugs providing versatility
Individually packaged to meet strict quality standards
All dimensional tolerances are precisely controlled for reliability
Related links
- L-Com ECSA Series RJ Connector Male, Cat6 Straight 1 Port 1 Way
- L-Com MOD Series RJ Connector Female Straight 1 Port 1 Way
- L-Com TDS Series RJ Connector Male Shielded Straight 1 Port 1 Way
- L-Com ECRA Series RJ Connector Male Straight 1 Port 1 Way
- L-Com TSP Series RJ Connector Male, Cat6 Straight 1 Port 1 Way
- L-Com TSP Series RJ Connector Male Shielded Straight 1 Port 1 Way
- L-Com TDS Series RJ Connector Male Straight 1 Port 1 Way
- L-Com MJ11 Series RJ Connector Female, Cat5e Shielded Straight 1 Port 1 Way
