BACO 335E Series Clip for Use with Contact Elements 43.7 mm x 11.6 mm x 50mm

Subtotal (1 unit)*

SGD10.07

(exc. GST)

SGD10.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
  • Plus 52 unit(s) ready to ship from another location
  • Plus 66 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD10.07

*price indicative

RS Stock No.:
288-4137
Distrelec Article No.:
136-05-376
Mfr. Part No.:
335E
Manufacturer:
BACO
Find similar products by selecting one or more attributes.
Select all

Brand

BACO

Product Type

Enclosure Accessory

Accessory Type

Clip

Length

11.6mm

For Use With

Contact Elements

Width

50mm

Height

43.7mm

Series

335E

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
FR
The five-way adapter contact elements are suitable for connecting to other contact elements. They allow for the interconnection of multiple components or devices, providing versatility and flexibility in various electrical or electronic applications.

Switch assembly accessory type Clip

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy