Varta KOH Electrolyte, Silver Oxide, Zinc 1.55 V, SR44 SR44 Button Non-Rechargeable Battery, 145 mAh, 11.6 mm x 5.4 mm

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

SGD41.77

(exc. GST)

SGD45.53

(inc. GST)

RS Stock No.:
765-768
Mfr. Part No.:
4075101401
Manufacturer:
Varta
Find similar products by selecting one or more attributes.
Select all

Brand

Varta

Product Type

Button Non-Rechargeable Battery

Series

4075

Battery Size

SR44

Nominal Voltage

1.55V

Chemistry

KOH Electrolyte, Silver Oxide, Zinc

Battery Capacity

145mAh

IEC Code

SR44

Number of Batteries

1

Standards/Approvals

IEC 60086-4/ Ed5

Weight

2.4g

Diameter

11.6mm

Height

5.4mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Varta Primary Silver battery is a reliable power source designed specifically for high-drain applications such as watches, photo equipment, and electronic devices. With a nominal voltage of 1.55V, this silver oxide battery guarantees optimal performance and endurance. It offers a typical capacity of 145 mAh, ensuring that your devices remain powered for extended periods. Engineered for stability across a wide temperature range, it excels in both discharge and storage conditions, making it an Ideal choice for demanding environments. The Compact design, with a diameter of 11.25 to 11.6 mm and height of 5 to 5.4 mm, allows for easy integration into various devices.

Designed for high-drain devices like watches and electronics

Nominal voltage of 1.55V ensures consistent power delivery

Typical capacity of 145 mAh provides prolonged usage

Functions effectively within a temperature range of -10°C to 60°C for discharge

Storage conditions accommodate temperatures between 10°C and 30°C

Weighs approximately 2.4 g, making it lightweight and portable

Durable construction reduces the risk of leakage and enhances reliability

Complies with manufacturing standards for quality assurance

Highly versatile, suitable for various applications beyond timekeeping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy