ABB ZX Series Steel Insertion Nut for Use with TriLine 30 mm x 15 mm x 30mm
- RS Stock No.:
- 237-6614
- Mfr. Part No.:
- 2CPX062513R9999
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
SGD31.34
(exc. GST)
SGD34.16
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | SGD31.34 |
*price indicative
- RS Stock No.:
- 237-6614
- Mfr. Part No.:
- 2CPX062513R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Insertion Nut | |
| Length | 15mm | |
| For Use With | TriLine | |
| Width | 30mm | |
| Material | Steel | |
| Height | 30mm | |
| Thread Size | M8 | |
| Series | ZX | |
| Standards/Approvals | CE, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Insertion Nut | ||
Length 15mm | ||
For Use With TriLine | ||
Width 30mm | ||
Material Steel | ||
Height 30mm | ||
Thread Size M8 | ||
Series ZX | ||
Standards/Approvals CE, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ABB ZX254P10 M8 insertion nut has 25 x 16 x 6 mm dimensions and used for profile no. 3.
Set of 10 pcs
Related links
- ABB ZX Series Steel Nut for Use with TriLine 30 mm x 25 mm x 30mm
- ABB ZX Series Copper Spacer Roller for Use with TriLine 30 mm x 22 mm x 30mm
- ABB ZX Series Copper Spacer Roller for Use with TriLine 30 mm x 30 mm x 30mm
- ABB ZX Series Metal Plate for Use with TriLine 30 mm x 60 mm x 30mm
- ABB ZX Series Copper Spacer Roller for Use with TriLine 30 mm x 45 mm x 30mm
- ABB ZX Series Copper Enclosure Accessory for Use with TriLine 30 mm x 95 mm x 30mm
- ABB ZX Series Copper Connector Strap for Use with TriLine 15 mm x 40 mm x 30mm
- ABB ZX Series Copper Spacer Roller for Use with ZX 30 mm x 30 mm x 30mm