Schneider Electric PanelSeT Series Steel Mounting Accessory for Use with PanelSeT SF 30 mm x 155 mm x 571mm, Repacked
- RS Stock No.:
- 924-276
- Mfr. Part No.:
- NSYFXMNT60F
- Manufacturer:
- Schneider Electric
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD219.18
(exc. GST)
SGD238.91
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD219.18 |
| 5 + | SGD206.03 |
*price indicative
- RS Stock No.:
- 924-276
- Mfr. Part No.:
- NSYFXMNT60F
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Accessory | |
| Length | 155mm | |
| For Use With | PanelSeT SF | |
| Width | 571mm | |
| Material | Steel | |
| Height | 30mm | |
| Colour | Silver | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS | |
| Product Condition | Repacked | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Accessory | ||
Length 155mm | ||
For Use With PanelSeT SF | ||
Width 571mm | ||
Material Steel | ||
Height 30mm | ||
Colour Silver | ||
Series PanelSeT | ||
Standards/Approvals RoHS | ||
Product Condition Repacked | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Mounting Plate is designed for fixed support applications, featuring a pre-punched design suitable for specific enclosures and devices, ensuring reliable installation in various panel configurations.
Compatible with Masterpact devices, providing flexibility in support arrangements
Constructed from steel for durability and long-lasting performance
Pre-punched design simplifies installation on universal and quick cross rails
Compact dimensions of 571 mm width and 155 mm depth facilitate space-efficient configurations
Related links
- Schneider Electric PanelSeT Series Steel Mounting Accessory for Use with PanelSeT SF 30 mm x 155 mm x 771mm, Repacked
- Schneider Electric PanelSeT Series Steel Fixed Tray for Use with Spacial SF 30 mm x 682mm
- Schneider Electric PanelSeT Series Steel Fixed Tray for Use with Spacial SF 30 mm x 482mm
- Schneider Electric PanelSeT Accessoires Series Steel Bracket for Use with Spacial SF 30 mm x 52mm
- Schneider Electric LGYN Series Extension Kit for Use with Screw Distribution Block 20 mm x 155 mm x 155mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 380 mm x 155 mm
- Rittal KX Series Stainless Steel Wall Box 300 mm x 200 mm x 155 mm
- Rittal AE Series 304 Stainless Steel Wall Box 300 mm x 200 mm x 155 mm
