Schneider Electric NSYR Series Steel Roof for Use with Enclosure 13 mm x 599 mm x 999mm
- RS Stock No.:
- 922-319
- Mfr. Part No.:
- NSYRSFN106L
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
SGD850.88
(exc. GST)
SGD927.46
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD850.88 |
*price indicative
- RS Stock No.:
- 922-319
- Mfr. Part No.:
- NSYRSFN106L
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Roof | |
| Accessory Type | Roof | |
| Length | 599mm | |
| For Use With | Enclosure | |
| Width | 999mm | |
| Material | Steel | |
| Height | 13mm | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Series | NSYR | |
| Standards/Approvals | REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Roof | ||
Accessory Type Roof | ||
Length 599mm | ||
For Use With Enclosure | ||
Width 999mm | ||
Material Steel | ||
Height 13mm | ||
Colour Grey | ||
IP Rating IP55 | ||
Series NSYR | ||
Standards/Approvals REACH | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric steel roof is designed for electrical enclosures. Its multi-purpose functionality ensures compatibility with various enclosure types, providing essential protection and longevity for equipment housed within.
Constructed from Durable steel for enhanced strength and resilience
Epoxy-polyester powder surface finish resists corrosion and wear
IP55 rating ensures reliable protection against dust and water
Related links
- Schneider Electric NSYR Series Steel Guide for Use with Enclosure 30 mm x 150 mm x 600mm
- Schneider Electric NSYR Series RAL 7035 Roof Plate 1.2m W for Use with Spacial SF
- Schneider Electric NSYR Series Door Stop for Use with Spacial SF/SM
- Eaton XTPZBMH1 Series Steel Busbar Accessories for Use with Enclosure 36 mm x 752 mm x 999mm
- Rittal SK Series Plastic Frame Fan Filter for 320 x 599 mm Fans, 320 mm 599mm 8 mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 13 mm x 999 mm x 399mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 13 mm x 799 mm x 599mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 13 mm x 1.199 m x 599mm
