Schneider Electric OVA5 Series Steel Kit for Use with Exiway Smart 170 mm x 42 mm x 210mm

N

Subtotal (1 unit)*

SGD34.23

(exc. GST)

SGD37.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD34.23

*price indicative

RS Stock No.:
871-443
Mfr. Part No.:
OVA59823
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Mounting Kit

Accessory Type

Kit

Length

42mm

For Use With

Exiway Smart

Width

210mm

Material

Steel

Height

170mm

Colour

Grey

Mounting plate type

Mounting Kit

Series

OVA5

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The Schneider Electric kit assembly enables seamless integration into false ceilings for effective lighting solutions. Designed for use with Exiway Smart and Exiway Smartled, it provides reliable performance and compatibility for a variety of applications.

Includes one false ceiling kit for easy installation

Comprises Durable steel material for enhanced longevity

Kit contains two sets of screws and washers for secure mounting

Designed to fit diverse dimensions, ensuring versatile application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy