Schneider Electric NSY Series Screw for Use with Enclosure 16 mm x 16 mm x 6.3mm

N

Subtotal (100 units, in packs of 100)*

SGD43.43

(exc. GST)

SGD47.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD43.43SGD0.434

*price indicative

RS Stock No.:
781-830
Mfr. Part No.:
NSYS16M6HS
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Screw

Product Type

Screw

Length

16mm

For Use With

Enclosure

Width

6.3mm

Height

16mm

Colour

Silver

Thread Size

M6

Series

NSY

Standards/Approvals

Rohs

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Self tapping screw is designed for secure fastening in industrial enclosures and panels. with dimensions of 6.3x16 mm, it comes equipped with a captive washer to ensure reliable installation and prevent loosening. supplied in a pack of 100 units, it offers convenience and durability for large‑scale applications.

Includes self‑tapping screw with captive washer

Offers dimensions of 6.3x16 mm

Ensures secure fastening for enclosures and panels

Supports easy installation and reliable performance

Delivers Durable construction for industrial use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy