Schneider Electric NSY Series Steel Cable Gland Plate x 800 mm x 700mm
- RS Stock No.:
- 759-743
- Mfr. Part No.:
- NSYEC781
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
SGD165.56
(exc. GST)
SGD180.46
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD165.56 |
*price indicative
- RS Stock No.:
- 759-743
- Mfr. Part No.:
- NSYEC781
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cable Gland Plate | |
| Product Type | Cable Gland | |
| Length | 800mm | |
| Width | 700mm | |
| Material | Steel | |
| Colour | Grey | |
| Mounting plate type | Cable Gland | |
| Series | NSY | |
| Standards/Approvals | Rohs | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cable Gland Plate | ||
Product Type Cable Gland | ||
Length 800mm | ||
Width 700mm | ||
Material Steel | ||
Colour Grey | ||
Mounting plate type Cable Gland | ||
Series NSY | ||
Standards/Approvals Rohs | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric robust cable entry plate is designed for versatile applications, facilitating efficient cable management in enclosures with a standard single inlet. Its specifications ensure reliability and a secure fit across various installation environments.
Constructed from galvanised steel for enhanced durability
Includes a self-adhesive polyurethane seal for optimal sealing
Compatible with Prisma enclosures for seamless integration
Designed to withstand environmental challenges with a thickness of 1.5 mm
Packaged to ensure safe delivery, with dimensions tailored for easy handling
Related links
- Schneider Electric NSY Series Galvanised Steel Enclosure for Use with Plain cable gland plate 20 mm x 600mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 250mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 300mm
- Schneider Electric NSY Series Ethylene-Propylene Sealing Gasket for Use with Cable Gland Plate Entries 3 mm x 5.8 m
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 200mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 600mm
- Schneider Electric NSY Series Steel Plate for Use with Enclosure x 800 mm x 600mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 150mm
