Schneider Electric Linergy Series Current Distribution Accessory for Use with Spacial 95 mm x 70 mm x 36mm
- RS Stock No.:
- 758-799
- Mfr. Part No.:
- LVS04031
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
SGD40.46
(exc. GST)
SGD44.10
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD40.46 |
*price indicative
- RS Stock No.:
- 758-799
- Mfr. Part No.:
- LVS04031
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Block | |
| Accessory Type | Current Distribution Accessory | |
| Length | 70mm | |
| For Use With | Spacial | |
| Width | 36mm | |
| Height | 95mm | |
| Colour | Anthracite Grey | |
| IP Rating | IPXXB | |
| Mounting plate type | DIN Rail | |
| Series | Linergy | |
| Standards/Approvals | WEEE compliant | |
| Hazardous Area Certification | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Block | ||
Accessory Type Current Distribution Accessory | ||
Length 70mm | ||
For Use With Spacial | ||
Width 36mm | ||
Height 95mm | ||
Colour Anthracite Grey | ||
IP Rating IPXXB | ||
Mounting plate type DIN Rail | ||
Series Linergy | ||
Standards/Approvals WEEE compliant | ||
Hazardous Area Certification RoHS | ||
- COO (Country of Origin):
- PL
The Schneider Electric Distribution Block effectively manages electrical connections for various enclosures, ensuring reliable power distribution in a Compact format designed for efficiency and ease of installation.
Rated operational current of 160 A at 40 °C
Features a robust construction with an anthracite grey finish
Offers efficient connectivity with tunnel and spring Terminal options
Compact dimensions: 95 mm height, 36 mm width, 70 mm depth
Designed for mounting on DIN rail for straightforward installation
Complies with EU RoHS directive and REACh regulations
Related links
- Schneider Electric Linergy Series Current Distribution Accessory for Use with INS Linergy Linergy DP Block, NSX
- Schneider Electric Linergy Series Basic Extension for Use with Screw Distrib Block x 70 mm x 70mm
- Spelsberg AK3 Series Filter for Use with Small Distribution Boards x 36 mm x 36mm
- Schneider Electric Linergy Series Power Distribution Block for Use with PrismaSeT PrismaSeT G Enclosure, Spacial
- Schneider Electric Linergy Series Power Distribution Block x 440 mm x 235mm
- Schneider Electric Linergy Series Power Distribution Block for Use with PrismaSeT PrismaSeT P Cubicle 132 mm x 440 mm x
- Schneider Electric Linergy Series Power Distribution Block for Use with ComPact NSX100...250 INV250 132 mm x
- Schneider Electric Linergy Series Power Distribution Block for Use with PrismaSeT PrismaSeT G Enclosure 140 mm x 140 mm
