Schneider Electric NSY Series Gasket for Use with Enclosure 25 mm x 40 mm x 1.2m
- RS Stock No.:
- 655-157
- Mfr. Part No.:
- NSYBCE12
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
SGD76.49
(exc. GST)
SGD83.37
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD76.49 |
*price indicative
- RS Stock No.:
- 655-157
- Mfr. Part No.:
- NSYBCE12
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Gasket | |
| Product Type | Enclosure Accessory | |
| Length | 40mm | |
| For Use With | Enclosure | |
| Width | 1.2m | |
| Height | 25mm | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Gasket | ||
Product Type Enclosure Accessory | ||
Length 40mm | ||
For Use With Enclosure | ||
Width 1.2m | ||
Height 25mm | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Brush gasket is designed for effective cable management in electrical enclosures measuring 1200mm wide. Serving as a versatile accessory, this gasket facilitates the installation of cable gland plates while maintaining a robust barrier against dust and debris. Its compatibility with PanelSeT and PanelSeT SF enclosures enhances its utility, making it an ideal solution for various applications where reliable cable entry is required. Manufactured to meet high standards, this gasket ensures durability and efficiency, providing users with peace of mind in their cable management needs.
Brush-type design ensures a secure fit for cable entry
Compatible with both PanelSeT and PanelSeT SF enclosures
Facilitates a neat and organised cable management solution
Simplistic clipped fixing mode for easy installation
Set includes two gaskets for comprehensive coverage
Compact dimensions (40mm height, 25mm depth) fit seamlessly into installations
Packed efficiently in a single piece for convenience
Environmentally conscious design aligns with sustainable practices
Related links
- Schneider Electric NSY Series Steel Canopy for Use with On Top Of Enclosure 42 mm x 1209 mm x 1200mm
- Schneider Electric NSY Series Galvanised Steel Enclosure for Use with For electrical enclosure 30 mm x 1200mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosures 1600 mm x 1600 mm x 1200mm
- Schneider Electric NSY Series Sheet Steel Cover for Use with SD Control Desk With Console 536 mm x 1200 mm x 1200mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosures 1400 mm x 1200 mm x 1200mm
- Schneider Electric NSY Series Gasket for Use with Joining Stainless Steel Enclosures 4 mm x 7 m x 9mm
- Schneider Electric NSY Series Ethylene-Propylene Sealing Gasket for Use with Cable Gland Plate Entries 3 mm x 5.8 m
- Schneider Electric Spacial Series Steel Top Busbar Chamber for Use with Spacial SF 301 mm x 1200mm
