Schneider Electric PanelSeT Series Steel Plate for Use with Enclosure x 1 m x 400mm

Subtotal (1 unit)*

SGD326.43

(exc. GST)

SGD355.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD326.43

*price indicative

RS Stock No.:
654-419
Mfr. Part No.:
NSYSMEC1041
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Plate

Length

1m

For Use With

Enclosure

Width

400mm

Material

Steel

Series

PanelSeT

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric PanelSeT SM cable-gland plate is designed for efficient cable management at the enclosure bottom, featuring a single entry point suitable for standard cable glands. It ensures robust protection and long-lasting performance. The plate is compatible with PanelSeT SM enclosures and comes complete with adhesive seals and fixing elements for secure installation.

Lightweight and easy to install

Made from durable galvanised steel

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy