Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 796 mm x 696mm
- RS Stock No.:
- 654-403
- Mfr. Part No.:
- NSYRSF78L
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
SGD371.15
(exc. GST)
SGD404.55
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD371.15 |
*price indicative
- RS Stock No.:
- 654-403
- Mfr. Part No.:
- NSYRSF78L
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Roof Plate | |
| Product Type | Enclosure Accessory | |
| Length | 796mm | |
| For Use With | Enclosure | |
| Width | 696mm | |
| Material | Steel | |
| Height | 7.5mm | |
| IP Rating | IP55 | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Roof Plate | ||
Product Type Enclosure Accessory | ||
Length 796mm | ||
For Use With Enclosure | ||
Width 696mm | ||
Material Steel | ||
Height 7.5mm | ||
IP Rating IP55 | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Standard enlarged roof designed for PanelSeT SF enclosures with nominal dimensions of 700 mm width and 800 mm depth. Constructed from high-quality steel with a corrosion-resistant epoxy-polyester powder coating in RAL 7035 grey, this roof offers robust protection against dust and water ingress. The roof is engineered for easy and secure installation using M6 and M12 screw fixings.
Robust construction
IP55 protection
RoHS and REACH compliant
Related links
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 796 mm x 496mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 796 mm x 396mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 796 mm x 596mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 796 mm x 796mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 696 mm x 496mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 596 mm x 396mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 596 mm x 496mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 596 mm x 596mm
