Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure x 996 mm x 396mm
- RS Stock No.:
- 654-401
- Mfr. Part No.:
- NSYRSF104L
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
SGD569.51
(exc. GST)
SGD620.77
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD569.51 |
*price indicative
- RS Stock No.:
- 654-401
- Mfr. Part No.:
- NSYRSF104L
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Roof Plate | |
| Length | 996mm | |
| For Use With | Enclosure | |
| Width | 396mm | |
| Material | Steel | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Roof Plate | ||
Length 996mm | ||
For Use With Enclosure | ||
Width 396mm | ||
Material Steel | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Standard enlarged roof designed for use with PanelSeT SF enclosures, offering additional protection and optimized airflow. Its robust steel construction with epoxy-polyester powder coating ensures long-lasting durability in demanding environments. This roof accessory supports easy installation and helps maintain enclosure integrity.
Lightweight design
IP55 protection
RoHS and REACH compliant
Related links
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure x 996 mm x 596mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure x 996 mm x 796mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 796 mm x 396mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 596 mm x 396mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure x 1.196 m x 396mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure x 1.196 m x 496mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure x 1.196 m x 796mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 796 mm x 596mm
