Schneider Electric NSY Series Plastic, Steel Roof Plate for Use with Enclosure 72 mm x 800 mm x 800mm
- RS Stock No.:
- 654-352
- Mfr. Part No.:
- NSYSVR808
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
SGD526.43
(exc. GST)
SGD573.81
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD526.43 |
*price indicative
- RS Stock No.:
- 654-352
- Mfr. Part No.:
- NSYSVR808
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Roof Plate | |
| Length | 800mm | |
| For Use With | Enclosure | |
| Width | 800mm | |
| Material | Plastic, Steel | |
| Height | 72mm | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Roof Plate | ||
Length 800mm | ||
For Use With Enclosure | ||
Width 800mm | ||
Material Plastic, Steel | ||
Height 72mm | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Panel Set SF ventilated roof measures 800 x 800 mm and is designed for electronic and multi-purpose applications. It is compatible with Panel Set SF suitable enclosures and includes one roof and four elevators. The roof has a real width and depth of 770 mm, nominal width and depth of 800 mm, and a height of 72 mm. It provides IP30 protection according to IEC 60529 and is supplied as a set of one.
Material steel and plastic
Colours grey RAL 7035 and grey
Surface finish epoxy polyester powder
Fixing mode by elevators screw type M12 roof fixing point location
Related links
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 800 mm x 800mm
- Schneider Electric NSY Series Steel Front Plate for Use with PanelSeT S3D 150 mm x 800 mm x 800mm
- Schneider Electric NSY Series Polyamide Locking System for Use with Enclosure 800 mm x 1.2 m x 800mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 800 mm x 40mm
- Schneider Electric NSY Series Steel Wall Box 800 mm x 800 mm x 250 mm
- Schneider Electric NSY Series Steel Rack for Use with Enclosure 601 mm x 800 mm x 601mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 800 mm x 65mm
- Schneider Electric NSY Series Steel Rack for Use with Enclosure 355 mm x 800 mm x 355mm
