Siemens Sivacon S4 Series Plastic Assembly Kit for Use with Cable Terminals 5 mm x 100mm

Subtotal (1 unit)*

SGD129.69

(exc. GST)

SGD141.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD129.69

*price indicative

RS Stock No.:
627-468
Mfr. Part No.:
8PQ5000-4BA58
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Assembly Kit

For Use With

Cable Terminals

Width

100mm

Material

Plastic

Height

5mm

Mounting plate type

Mounting Plate

Series

Sivacon S4

Standards/Approvals

IEC 81346-2 UC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens connection terminal 3VA is engineered for seamless integration in demanding applications requiring robust reliability and versatility. Designed with meticulous attention to detail, this model is suited for cable terminals and features a compact form factor, making it ideal for efficient cabinet installations. The design ensures that it meets various installation requirements while maintaining an aesthetic appeal, thanks to its miscellaneous colour finish and smooth plastic material. This product seamlessly balances functionality and modern design, making it a great choice for both professionals and enthusiasts seeking high-quality electrical components.

Manufactured from durable plastic for enhanced longevity

Designed for horizontal mounting, facilitating ease of installation

Offers cable entry features, providing flexibility during setup

Lightweight design ensures minimal impact on total cabinet weight

General approval certifications enhance trust in product reliability

Net weight optimised for less cumbersome handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy