Siemens 8PQ Series Plastic, Metal Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 400 mm x 600mm
- RS Stock No.:
- 627-252
- Mfr. Part No.:
- 8PQ5000-4BA34
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD858.49
(exc. GST)
SGD935.75
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD858.49 |
*price indicative
- RS Stock No.:
- 627-252
- Mfr. Part No.:
- 8PQ5000-4BA34
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Kit | |
| Length | 400mm | |
| For Use With | 3WL Air Circuit Breakers | |
| Width | 600mm | |
| Material | Plastic, Metal | |
| Height | 1.22m | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Kit | ||
Length 400mm | ||
For Use With 3WL Air Circuit Breakers | ||
Width 600mm | ||
Material Plastic, Metal | ||
Height 1.22m | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation stands out with its exceptional design features, catering specifically to 3WL air circuit breakers. With a robust construction utilising both metal and plastic, it promises longevity and stability in demanding environments. The product's thoughtful design incorporates vertical mounting options and optimises space with its installation width and depth suitable for cabinet installations. Notably, its versatility in accommodating various inner subdivision configurations makes it an indispensable asset in modern electrical systems. The attention to detail and adherence to IEC standards underscore its commitment to high-quality engineering, ensuring peace of mind in performance across applications.
Designed for seamless integration with a range of electrical systems
Robust construction enhances durability over time
Vertical mounting ensures optimal use of space
Customisable subdivision options accommodate diverse installation needs
Meets stringent IEC standards for high reliability
Suitable for use with multiple air circuit breakers
Related links
- Siemens 8PQ Series Plastic, Metal Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 800 mm x 600mm
- Siemens 8PQ Series Plastic, Metal Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 600 mm x 600mm
- Siemens 8PQ Series Metal, Plastic Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with 3WL Air Circuit Breakers 1.22 m x 600 mm x 600mm
- Siemens 8PQ Series Metal, Plastic Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 600 mm x 800mm
- Siemens 8PQ Series Metal, Plastic Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3WL Air Circuit Breakers 600 mm x 180 mm x 600mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with 3WL Air Circuit Breakers 1.22 m x 800 mm x 800mm
