Siemens 8PQ Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1.6 m x 400 mm x 50mm
- RS Stock No.:
- 627-341
- Mfr. Part No.:
- 8PQ4000-0BA05
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD686.85
(exc. GST)
SGD748.67
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD686.85 |
*price indicative
- RS Stock No.:
- 627-341
- Mfr. Part No.:
- 8PQ4000-0BA05
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Busbar Accessories | |
| Length | 400mm | |
| For Use With | Main Busbar at Top/bottom | |
| Width | 50mm | |
| Material | Plastic | |
| Height | 1.6m | |
| Colour | White | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Busbar Accessories | ||
Length 400mm | ||
For Use With Main Busbar at Top/bottom | ||
Width 50mm | ||
Material Plastic | ||
Height 1.6m | ||
Colour White | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens busbar is an innovative solution designed for efficient power distribution in commercial and industrial settings. This product features a robust assembly kit, specially crafted for optimal performance when utilised as a main busbar. Its distinctive design accommodates versatile installations, whether for top or bottom mounting, and meets various environmental compliance standards. The focus on durability is evident in the materials used, ensuring longevity and reliability. With an aesthetically pleasing white finish, this product seamlessly integrates into existing setups, making it a smart choice for modern electrical infrastructures.
Designed for reliable vertical installation in diverse environments
Manufactured from high-quality plastic for enhanced durability
Features cable entry for streamlined wiring configurations
Incorporates multiple inner shapes to suit various electrical requirements
Lightweight construction simplifies handling and installation
Compliant with IEC standards, ensuring safety and dependability
Supports efficient heat dissipation, promoting optimal performance
Backed by comprehensive support and documentation for user convenience
Related links
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1.6 m x 600 mm x 50mm
- Siemens 8PQ Series Plastic Assembly Kit for Use with Busbar x 400 mm x 50mm
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Busbar x 800 mm x 50mm
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1.6 m x 800 mm x 50mm
- Siemens 8PQ Series Plastic Assembly Kit for Use with Busbar 1.9 m x 600 mm x 50mm
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1.6 m x 800 mm x 200mm
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1.6 m x 800 mm x 400mm
- Siemens 8PQ Series Plastic, Metal Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 400 mm x 600mm
