Siemens 8PQ Series Steel Assembly Kit for Use with Sivacon 400 mm x 2 mm x 800mm
- RS Stock No.:
- 627-276
- Mfr. Part No.:
- 8PQ5000-4BA52
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD362.09
(exc. GST)
SGD394.68
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD362.09 |
*price indicative
- RS Stock No.:
- 627-276
- Mfr. Part No.:
- 8PQ5000-4BA52
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Kit | |
| Length | 2mm | |
| For Use With | Sivacon | |
| Width | 800mm | |
| Material | Steel | |
| Height | 400mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Kit | ||
Length 2mm | ||
For Use With Sivacon | ||
Width 800mm | ||
Material Steel | ||
Height 400mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation rear assembly kit is designed for optimal performance and versatility within various electrical installations. Constructed from robust sheet steel, it not only guarantees durability but also offers a sleek, zinc-plated surface that enhances its aesthetic appeal. With precise dimensions tailored for seamless integration into cabinet installations, this product meets the high standards expected in modern engineering. Its innovative design allows for efficient cable management while maintaining a clean and organised space. Perfect for versatile mounting options, it can be positioned vertically to suit different spatial requirements. This product represents a reliable solution for your electrical setup, ensuring compliance with strict industry standards and user-friendly functionality.
Durable sheet steel construction ensures longevity
Zinc-plated surface offers corrosion resistance
Engineered for vertical mounting to maximise space usage
Optimised for efficient cable entry to maintain clean installations
Designed with precision for easy cabinet integration
Compliant with IEC 81346-2 reference codes for quality assurance
Facilitates effortless access for maintenance and upgrades
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 400 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 2 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 1 mm x 2 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 45 mm x 2 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 250 mm x 2 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 350 mm x 2 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 45 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 800mm
