Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 1 m x 1 m x 1m

Subtotal (1 unit)*

SGD258.01

(exc. GST)

SGD281.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD258.01

*price indicative

RS Stock No.:
626-752
Mfr. Part No.:
8MF1000-2UE10-0A
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Roof

Product Type

Front Plate

Length

1m

For Use With

SIVACON 8MF1

Width

1m

Material

Zinc Plated Steel

Height

1m

IP Rating

IP40

Series

8MF1

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens roof designed to enhance both functionality and aesthetic appeal. With a robust structure made from steel and a sleek zinc-plated finish, it provides excellent durability and a professional look. Its clever design ensures that the product is suitable for use in environments where space is a premium, making it ideal for corner cubicles. Additionally, the IP40 protection class means it can withstand various indoor conditions, offering peace of mind regarding reliability. Seamlessly combining style with practicality, it is the go-to choice for those looking to optimise their space without compromising on quality.

Offers a refined design tailored for corner cabinets

Constructed with steel for enhanced durability and stability

Zinc plated surface ensures long-lasting protection against corrosion

Ideal product for environments demanding high-quality components

Facilitates easy installation in tight spaces

Suitable for various industrial applications, promoting versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy