Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
- RS Stock No.:
- 626-751
- Mfr. Part No.:
- 8MF1000-2UD11-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD596.49
(exc. GST)
SGD650.17
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD596.49 |
*price indicative
- RS Stock No.:
- 626-751
- Mfr. Part No.:
- 8MF1000-2UD11-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Roof Plate | |
| Product Type | Roof Plate | |
| Length | 985mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 1m | |
| Material | Zinc Plated Steel | |
| Height | 1m | |
| IP Rating | IP55 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Roof Plate | ||
Product Type Roof Plate | ||
Length 985mm | ||
For Use With SIVACON 8MF1 | ||
Width 1m | ||
Material Zinc Plated Steel | ||
Height 1m | ||
IP Rating IP55 | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Roof is an exceptional solution for robust and reliable electrical installations. Designed with a closed roof and an IP55 protection rating, this top plate is ideal for safeguarding sensitive equipment from environmental factors. Its generous dimensions of 1000 mm width and depth provide ample space for various applications, making it a versatile choice for modern industry needs. Crafted from high-quality zinc-plated steel, the product not only ensures durability but also offers enhanced resistance against corrosion. With its lightweight design, it facilitates easy handling and installation, ensuring that it integrates seamlessly into your projects. Specially designed for environments requiring solid protection and reliability, this top plate is the culmination of innovative engineering focused on performance and user satisfaction.
Closed design offering enhanced protection for critical components
IP55 rating providing resistance against dust and low-pressure water jets
Constructed from zinc-plated steel for superior corrosion resistance
Lightweight design enabling effortless installation and handling
Generous dimensions allowing for versatile application across various settings
Related links
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 6 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 1 m x 1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.18 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
