Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 800 mm x 785 mm x 800mm
- RS Stock No.:
- 626-693
- Mfr. Part No.:
- 8MF1008-2UE10-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD210.50
(exc. GST)
SGD229.44
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD210.50 |
*price indicative
- RS Stock No.:
- 626-693
- Mfr. Part No.:
- 8MF1008-2UE10-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Roof | |
| Length | 785mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 800mm | |
| Material | Zinc Plated Steel | |
| Height | 800mm | |
| IP Rating | IP40 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Roof | ||
Length 785mm | ||
For Use With SIVACON 8MF1 | ||
Width 800mm | ||
Material Zinc Plated Steel | ||
Height 800mm | ||
IP Rating IP40 | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens roof component is meticulously designed for corner cabinet installations, ensuring efficiency and functionality in any setting. With a robust construction of zinc-plated steel, this top plate not only meets aesthetic standards but also provides durability against environmental factors. Its IP40 protection class guarantees reliable performance in various conditions, making it a reliable choice for diverse applications. Tailored for outdoor use, this product maintains a professional finish while ensuring the structural integrity necessary for electrical enclosures. The thoughtful design caters to modern utility requirements, seamlessly integrating into existing systems while accommodating the specific needs of your installation. Ideal for professionals and technicians, this product exemplifies siemens commitment to quality and innovation in electrical solutions.
Designed specifically for corner cubicles, enhancing usability in confined spaces
Crafted from high-quality steel for added strength and longevity
Zinc-plated finish offers exceptional corrosion resistance
IP40 rated for effective protection against solid objects, ensuring safety
No cable entry or ventilation provisions for a clean design
Suitable for diverse applications, promoting versatility in installations
Supports seamless integration with existing siemens systems
Related links
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 800 mm x 785 mm x 800mm
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 1 m x 1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 600 mm x 585 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 400 mm x 385 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 785 mm x 785 mm x 20mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 900 mm x 785 mm x 900mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
