Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 6 mm x 1.2m
- RS Stock No.:
- 626-533
- Mfr. Part No.:
- 8MF1026-2UB51-2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD485.52
(exc. GST)
SGD529.22
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD485.52 |
*price indicative
- RS Stock No.:
- 626-533
- Mfr. Part No.:
- 8MF1026-2UB51-2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base Plate | |
| Product Type | Enclosure Accessory | |
| Length | 6mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 1.2m | |
| Material | Zinc Plated Steel | |
| Height | 1.2m | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base Plate | ||
Product Type Enclosure Accessory | ||
Length 6mm | ||
For Use With SIVACON 8MF1 | ||
Width 1.2m | ||
Material Zinc Plated Steel | ||
Height 1.2m | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens base unit is specifically designed with an efficient side cable entry, making it an ideal solution for streamlined electrical management in various industrial applications. Its robust zinc-plated surface not only enhances durability but also ensures heightened resistance to corrosion, promoting longevity in challenging environments. This model signifies a perfect blend of functionality and aesthetic appeal, tailored for those who prioritise quality and reliability in their electrical systems. With a compact design measuring 600 mm in depth and 1200 mm in width, it optimally utilises space while maintaining a striking presence. This practical yet sophisticated product addresses the needs of modern businesses looking for dependable performance without compromising on design principles.
Designed with lateral cable entry for enhanced accessibility
Zinc-plated surface offers superior protection against corrosion
Compact dimensions ensure efficient use of available space
Constructed from durable steel for added strength and resilience
Lightweight design facilitates easier handling and installation
Mechanical components are well-suited for heavy-duty applications
Related links
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1.12 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.2 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.18 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 6 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 922 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 600 mm x 1 m x 600mm
