Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1 m x 1.2m

Subtotal (1 unit)*

SGD648.51

(exc. GST)

SGD706.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD648.51

*price indicative

RS Stock No.:
626-522
Mfr. Part No.:
8MF1020-2UB51-2
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Base Plate

Product Type

Enclosure Accessory

Length

1m

For Use With

SIVACON 8MF1

Width

1.2m

Material

Zinc Plated Steel

Height

1.2m

Series

8MF1

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens base showcases a sophisticated approach to electrical distribution, epitomising reliability and ergonomic design. This model, designed specifically for applications requiring side cable entry, stands out for its superior construction. The zinc-plated surface not only enhances durability but also ensures resistance against environmental factors, making it ideal for various operational setups. With dimensions optimised for space efficiency, it delivers substantial performance without compromising on footprint. Weighing 18,000 grams, it reflects a robust build quality designed to withstand rigorous usage. Embracing ease of access and functionality, it is an essential choice for modern industrial applications.

Designed with lateral cable entry for enhanced accessibility

Zinc-plated finish provides superior corrosion resistance

Constructed from high-quality steel for maximum durability

Compact dimensions optimise spatial efficiency in installation

Significantly weighs 18,000 grams, ensuring stability during operation

General Product Approval enhances credibility and trust

Accessible service and support through various online resources

Environmental compliance showcases commitment to sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy