Schneider Electric PanelSeT Series Steel Fixed Tray for Use with Panelset 3 mm x 690 mm x 800mm
- RS Stock No.:
- 444-438
- Mfr. Part No.:
- NSYFXT8080
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
SGD903.74
(exc. GST)
SGD985.08
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD903.74 |
*price indicative
- RS Stock No.:
- 444-438
- Mfr. Part No.:
- NSYFXT8080
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Fixed Tray | |
| Product Type | Enclosure Accessory | |
| Length | 690mm | |
| For Use With | Panelset | |
| Width | 800mm | |
| Material | Steel | |
| Height | 3mm | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Fixed Tray | ||
Product Type Enclosure Accessory | ||
Length 690mm | ||
For Use With Panelset | ||
Width 800mm | ||
Material Steel | ||
Height 3mm | ||
Series PanelSeT | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Fixed tray for electrical enclosures measuring W800 x D800 mm, made of steel for strength and durability. Designed for multi-purpose use, it supports a maximum evenly distributed load of 150 kg and has a height of 30 mm.
The material used is steel
The surface finish applied is epoxy-polyester powder
Related links
- Schneider Electric PanelSeT Series Steel Fixed Tray for Use with Enclosure 30 mm x 482mm
- Schneider Electric PanelSeT Series Steel Fixed Tray for Use with Enclosure 30 mm x 682mm
- Schneider Electric PanelSeT Series Steel Fixed Tray for Use with Spacial SF 30 mm x 482mm
- Schneider Electric PanelSeT Series Steel Fixed Tray for Use with Spacial SF 30 mm x 682mm
- Schneider Electric PanelSeT Series Steel Fixed Tray for Use with Spacial SF, Spacial SM 30 mm x 482mm
- Schneider Electric PanelSeT Series 3 Point Lock Linkage for Use with Spacial S3D 800 mm x 800 mm x 800mm
- Schneider Electric Kaedra Series Enclosure Support x 690 mm x 448mm
- Schneider Electric PanelSeT Series Steel Frame Kit for Use with Panelset Sfn 110 mm x 500 mm x 800mm
