Schneider Electric Resi9 Series Access Cover for Use with Resi9 Case 980 mm x 590mm
- RS Stock No.:
- 429-446
- Mfr. Part No.:
- R9H13210
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
SGD240.70
(exc. GST)
SGD262.36
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD240.70 |
*price indicative
- RS Stock No.:
- 429-446
- Mfr. Part No.:
- R9H13210
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Access Cover | |
| Product Type | Enclosure Accessory | |
| For Use With | Resi9 Case | |
| Width | 590mm | |
| Height | 980mm | |
| Colour | White | |
| IP Rating | IP40 | |
| Series | Resi9 | |
| Standards/Approvals | EN 60529, NF C 15-100, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Access Cover | ||
Product Type Enclosure Accessory | ||
For Use With Resi9 Case | ||
Width 590mm | ||
Height 980mm | ||
Colour White | ||
IP Rating IP40 | ||
Series Resi9 | ||
Standards/Approvals EN 60529, NF C 15-100, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric access module is an enclosure accessory compatible with the Resi9 enclosure range. It is designed for flush mounting and features a cover frame as the front cover type. The door is reversible for flexible installation.
IP40 rated
IK09 conforming to EN 50102
Related links
- Schneider Electric Resi9 Series Access Cover for Use with Resi9 x 980 mm x 335mm
- Schneider Electric Resi9 Series Access Cover for Use with Resi9 x 930 mm x 450mm
- Schneider Electric Resi9 Series Door for Use with Resi9 1.07 m x 590mm
- Schneider Electric Resi9 Series Door for Use with Resi9 1.4 m x 590mm
- Schneider Electric Resi9 Series Plastic Access Cover for Use with Resi9 x 220 mm x 476mm
- Schneider Electric Resi9 Series Plain Door for Use with Resi9 Enclosure x 247.5mm
- Schneider Electric Resi9 Series Enclosure for Use with Resi9 x 357mm
- Schneider Electric Resi9 Series Cable Entry Seal for Use with Resi9 x 390mm
