Schneider Electric New Unica Series Polybutylene Terephthalate, Thermoplastic ABS Uv Stabilised Frame for Use with New
- RS Stock No.:
- 428-772
- Mfr. Part No.:
- NU200118
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
SGD10.23
(exc. GST)
SGD11.15
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD10.23 |
*price indicative
- RS Stock No.:
- 428-772
- Mfr. Part No.:
- NU200118
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Frame | |
| For Use With | New Unica | |
| Width | 36mm | |
| Material | Polybutylene Terephthalate, Thermoplastic ABS Uv Stabilised | |
| Height | 75mm | |
| Colour | White | |
| IP Rating | IP21D | |
| Mounting plate type | Fixed | |
| Series | New Unica | |
| Standards/Approvals | IEC 60669-1, IEC 60884-1, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Frame | ||
For Use With New Unica | ||
Width 36mm | ||
Material Polybutylene Terephthalate, Thermoplastic ABS Uv Stabilised | ||
Height 75mm | ||
Colour White | ||
IP Rating IP21D | ||
Mounting plate type Fixed | ||
Series New Unica | ||
Standards/Approvals IEC 60669-1, IEC 60884-1, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric cover frame, part of the Unica aesthetic range, features a single frame with 1 gang and a horizontal installation direction. It accommodates 1 module and uses a clip-in fixing mode. The frame is white (RAL 9003) and made from thermoplastic ABS, UV-stabilized. The fixing frame is made of PBT (polybutylene terephthalate). It meets IEC 60669-1 and IEC 60884-1 standards and includes a provided fixing frame for installation.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric New Unica Series Thermoplastic ABS Uv Stabilised, Polybutylene Terephthalate Frame for Use with New
- Schneider Electric New Unica Series Polybutylene Terephthalate Bracket for Use with Socket 105.5 mm x 105.5 mm x 70mm
- Schneider Electric New Unica Series Thermoplastic Frame for Use with New Unica 165 mm x 300mm
- Schneider Electric New Unica Series ABS/Polycarbonate Cover for Use with Enclosures 165 mm x 165 mm x 230mm
- Schneider Electric New Unica Series LED Lamp
- Schneider Electric New Unica Series, Straight RJ45 Fixing Accessory Flush
- Schneider Electric New Unica Series, 1 Way RJ45 Central Plate
- Schneider Electric New Unica Series Adapter for Use with DIN Rail Terminal
