Schneider Electric Unica System+ Series ABS/Polycarbonate End Stop for Use with Unica 58 mm x 58 mm x 112mm
- RS Stock No.:
- 357-956
- Mfr. Part No.:
- INS44308
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 357-956
- Mfr. Part No.:
- INS44308
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | End Stop | |
| Length | 58mm | |
| For Use With | Unica | |
| Width | 112mm | |
| Material | ABS/Polycarbonate | |
| Height | 58mm | |
| Colour | Anthracite | |
| Series | Unica System+ | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type End Stop | ||
Length 58mm | ||
For Use With Unica | ||
Width 112mm | ||
Material ABS/Polycarbonate | ||
Height 58mm | ||
Colour Anthracite | ||
Series Unica System+ | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric End Piece is part of the cabling installation system, featuring a post with an anthracite colour tint for a sleek, modern appearance. It comes in a set of one unit and utilizes a snap-fitted fixing mode for easy and secure installation. This design ensures a quick and reliable setup, making it an ideal choice for cabling applications.
1 compartments
Made of PC or ABS
Related links
- Schneider Electric Unica System+ Series ABS/Polycarbonate Guide Rail End Piece for Use with Unica 58 mm x 58 mm x 112mm
- Schneider Electric Unica System+ Series ABS/Polycarbonate Guide Rail End Piece for Use with Unica 58 mm x 58 mm x 207mm
- Schneider Electric Unica System+ Series ABS/Polycarbonate Guide Rail End Piece for Use with Unica 28 mm x 28 mm x 112mm
- Schneider Electric Unica System+ Series ABS/Polycarbonate Support Guide for Use with Unica 28 mm x 28 mm x 112mm
- Schneider Electric Unica System+ Series Polycarbonate End Stop for Use with Unica 24 mm x 24 mm x 65mm
- Schneider Electric Unica System+ Series Polycarbonate End Stop for Use with Unica 273 mm x 273 mm x 204mm
- OKW Flanged B501 Series Grey Polyphenylene Oxide 86 mm x 58 mm x 70 mm
- Eaton XPIX16BV3PN Series Plastic Partition for Use with Busbar 270 mm x 102 mm x 112mm
