Schneider Electric Unica System+ Series ABS Coupling Kit for Use with Unica 67 mm x 67 mm x 27mm
- RS Stock No.:
- 357-954
- Mfr. Part No.:
- INS44280
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 357-954
- Mfr. Part No.:
- INS44280
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Coupling Kit | |
| Product Type | Enclosure Accessory | |
| Length | 67mm | |
| For Use With | Unica | |
| Width | 27mm | |
| Material | ABS | |
| Height | 67mm | |
| Colour | White | |
| Series | Unica System+ | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Coupling Kit | ||
Product Type Enclosure Accessory | ||
Length 67mm | ||
For Use With Unica | ||
Width 27mm | ||
Material ABS | ||
Height 67mm | ||
Colour White | ||
Series Unica System+ | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Coupling is designed for use with a desk-type service box. It comes in a white colour and is compatible with modular units, providing a clean and efficient finish to the setup.
Surface mounted
RoHS compliant
Related links
- Schneider Electric Unica System+ Series ABS Coupling Kit for Use with Unica 67 mm x 67 mm x 27mm
- Schneider Electric Unica System+ Series ABS Coupling Kit for Use with Unica 196 mm x 27 mm x 81mm
- Takachi Electric Industrial PF Series White White Lid ABS Enclosure 35 mm x 67 mm x 100 mm
- Takachi Electric Industrial PF Series White White Lid ABS Enclosure 22.5 mm x 67 mm x 100 mm
- Schneider Electric Linergy Series Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure 67 mm x 67 mm x 55mm
- Takachi Electric Industrial PF Series Grey Grey Lid ABS Enclosure 22.5 mm x 67 mm x 100 mm
- Takachi Electric Industrial PF Series Grey Grey Lid ABS Enclosure 35 mm x 67 mm x 100 mm
- Schneider Electric Multifix Series Junction Box x 67 mm x 134mm
