Schneider Electric OptiLine Series Aluminium Pole and Mast Attachment for Use with OptiLine x 3.9 m x 116mm

Subtotal (1 unit)*

SGD1,816.75

(exc. GST)

SGD1,980.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,816.75

*price indicative

RS Stock No.:
357-774
Mfr. Part No.:
ISM20123P
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Pole and Mast Attachment

Length

3.9m

For Use With

OptiLine

Width

116mm

Material

Aluminium

IP Rating

IP30

Series

OptiLine

Standards/Approvals

EN 50085-1:2005, 73/23/EEC, SS 424 10 32, RoHS, REACH, NF C 68-102, IEC 1084-2-4, EN 60598-2-2, 93/68/EEC

Hazardous Area Certification

No

COO (Country of Origin):
DK
The Schneider Electric Pole is a two-sided type, with a powder-coated surface finish that ensures durability and resistance to wear and environmental factors. It is designed for tension-mounted installation, providing secure and stable positioning. Additionally, the ceiling fixing is adjustable by 400 mm, allowing for flexible height adjustments and making it adaptable to different installation needs.

Aluminium anodized construction

EN 60598 2 2 and IEC 1084 2 4 certified

IP30 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy