Schneider Electric Infraplus-MP Series Sheet Steel Shelf for Use with Actassi x 45 mm x 483mm
- RS Stock No.:
- 357-366
- Mfr. Part No.:
- VDI6666
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
SGD144.92
(exc. GST)
SGD157.96
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD144.92 |
*price indicative
- RS Stock No.:
- 357-366
- Mfr. Part No.:
- VDI6666
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Shelf | |
| Product Type | Enclosure Accessory | |
| Length | 45mm | |
| For Use With | Actassi | |
| Width | 483mm | |
| Material | Sheet Steel | |
| Series | Infraplus-MP | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Shelf | ||
Product Type Enclosure Accessory | ||
Length 45mm | ||
For Use With Actassi | ||
Width 483mm | ||
Material Sheet Steel | ||
Series Infraplus-MP | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Equipment shelf is made of durable sheet steel with a sleek black finish. It has a width of 483 mm, a height of 45 mm, and a depth of 300 mm, making it ideal for organizing and mounting equipment in various industrial or commercial settings.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Infraplus-MP Series Panel for Use with Actassi, 1 Per Pack Piece(s)
- Schneider Electric Infraplus-MP Series 3 Port RJ45 Shielded Splitter
- Schneider Electric Infraplus-MP Series 2 Port RJ45 Splitter
- Schneider Electric Actassi Series Sheet Steel Mounting Accessory for Use with Actassi VDS 30 mm x 800 mm x 800mm
- Schneider Electric Actassi Series Sheet Steel Support for Use with Actassi VDS 88.9 mm x 250 mm x 465mm
- Schneider Electric Label Holder Infraplus-MP Label Holder
- Stanley Fabric Tool Bag with Shoulder Strap 290 mm x 483mm x 350 mm
- Schneider Electric Polyamide Cable Trunking Accessory Infraplus-MP 44.5 mm 482.6mm
