Schneider Electric PrismaSeT G Active Series Sheet Steel Canopy for Use with PrismaSeT 45 mm x 1.15m
- RS Stock No.:
- 346-966
- Mfr. Part No.:
- LVS08848
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
SGD897.93
(exc. GST)
SGD978.74
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD897.93 |
*price indicative
- RS Stock No.:
- 346-966
- Mfr. Part No.:
- LVS08848
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Canopy | |
| For Use With | PrismaSeT | |
| Width | 1.15m | |
| Material | Sheet Steel | |
| Height | 45mm | |
| Colour | White | |
| IP Rating | IP41 | |
| Series | PrismaSeT G Active | |
| Standards/Approvals | RoHS UE, RoHS Chine, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Canopy | ||
For Use With PrismaSeT | ||
Width 1.15m | ||
Material Sheet Steel | ||
Height 45mm | ||
Colour White | ||
IP Rating IP41 | ||
Series PrismaSeT G Active | ||
Standards/Approvals RoHS UE, RoHS Chine, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Canopy is an enclosure accessory compatible with the PrismaSeT G Active enclosure range. It offers an IP41 degree of protection, which provides limited protection against solid objects larger than 1 mm and protection against water splashes from any direction. This accessory helps enhance the enclosure's durability, ensuring reliable performance in environments where protection from dust and moisture is necessary.
Matt and textured finish
Made of Treated sheet steel
Related links
- Schneider Electric PrismaSeT G Active Series Sheet Steel Canopy for Use with PrismaSeT 45 mm x 1.5m
- Schneider Electric PrismaSeT G Active Series Sheet Steel Canopy for Use with PrismaSeT 45 mm x 1.2m
- Schneider Electric PrismaSeT G Active Series Sheet Steel Canopy for Use with PrismaSeT 45 mm x 850mm
- Schneider Electric PrismaSeT G Series Sheet Steel Canopy for Use with PrismaSeT G Active Enclosure 45 mm x 280 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Canopy for Use with PrismaSeT PrismaSeT G Enclosure 45 mm x 600 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Canopy for Use with PrismaSeT PrismaSeT G Enclosure 45 mm x 900 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Canopy for Use with PrismaSeT PrismaSeT G Enclosure 55 mm x 600 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Canopy for Use with PrismaSeT PrismaSeT G Enclosure 55 mm x 345 mm x
