Schneider Electric Odace 2011 Series TPE Cover for Use with Odace x 85mm
- RS Stock No.:
- 345-188
- Mfr. Part No.:
- S540712
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
SGD21.92
(exc. GST)
SGD23.89
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD21.92 |
*price indicative
- RS Stock No.:
- 345-188
- Mfr. Part No.:
- S540712
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cover | |
| For Use With | Odace | |
| Width | 85mm | |
| Material | TPE | |
| IP Rating | IP21 | |
| Series | Odace 2011 | |
| Standards/Approvals | NF C 61-314, EN 60669-1, 2006/95/EEC, UNE 20315-1-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Cover | ||
For Use With Odace | ||
Width 85mm | ||
Material TPE | ||
IP Rating IP21 | ||
Series Odace 2011 | ||
Standards/Approvals NF C 61-314, EN 60669-1, 2006/95/EEC, UNE 20315-1-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace Styl cover frame in anthracite is designed for a single gang installation, offering both functionality and modern aesthetics. With an IK04 impact protection rating and IP21D ingress protection, it ensures durability and reliable performance in various indoor environments.
EU RoHS Directive
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Odace 2011 Series ABS Accessory Kit for Use with Odace
- Schneider Electric Odace 2011 Series Ethernet Connector Female, Flush Unshielded 2 Port
- Schneider Electric Odace 2011 Series Push Button Switch 3G IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch, IP21D 250 V ac
- Schneider Electric Odace 2011 Series RJ45 Connector Female, Flush Unshielded Straight 1 Port
- Schneider Electric Odace 2011 Series Illuminated Push Button Switch, IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch IP21D 250 V ac
