Schneider Electric SEA9N Series Steel Accessory Kit for Use with Distribution Board 808 mm x 139 mm
- RS Stock No.:
- 339-638
- Mfr. Part No.:
- SEA9NB16
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
SGD197.45
(exc. GST)
SGD215.22
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD197.45 |
*price indicative
- RS Stock No.:
- 339-638
- Mfr. Part No.:
- SEA9NB16
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Accessory Kit | |
| Length | 139mm | |
| For Use With | Distribution Board | |
| Material | Steel | |
| Height | 808mm | |
| IP Rating | IP2X, IP3X | |
| Series | SEA9N | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Accessory Kit | ||
Length 139mm | ||
For Use With Distribution Board | ||
Material Steel | ||
Height 808mm | ||
IP Rating IP2X, IP3X | ||
Series SEA9N | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Isobar B Neutral Bar is a steel-constructed accessory designed for wall-mounted distribution boards, ensuring safety and robust performance. With a durable epoxy powder coating and efficient functionality, it is ideal for reliable electrical distribution systems. The bar includes neutral connections, a busbar link, and a cover, ensuring user-friendly installation and dependability.
3P plus N pole configuration
16 ways
IP2X and IP3X protection
IK05 protection
ROHS and REACH compliant
Related links
- Schneider Electric SEA9N Series Accessory Kit for Use with Distribution Board
- Schneider Electric Distributed Neutral, SEA9N Series
- Schneider Electric SE12B Series Grey Steel Enclosure, 484 mm x 470 mm x 139 mm
- Schneider Electric SE18B Series Grey Steel Enclosure, 538 mm x 139 mm x 470 mm
- Schneider Electric SE17B Series Grey Steel Enclosure, 270 mm x 139 mm x 470 mm
- Schneider Electric SE36B Series Grey Steel Enclosure, 700 mm x 139 mm x 470 mm
- Schneider Electric Linergy Series Accessory Kit for Use with PrismaSeT P Cubicle, Linergy FC Device Feeder 49 mm x 139
- Eaton 35A Fast Acting Cartridge Fuse, 26 x 139 mm
