Phoenix Contact HCS-C Series Mounting Kit for Use with Handheld Housing
- RS Stock No.:
- 280-967
- Mfr. Part No.:
- 2203732
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-967
- Mfr. Part No.:
- 2203732
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Kit | |
| For Use With | Handheld Housing | |
| Series | HCS-C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Kit | ||
For Use With Handheld Housing | ||
Series HCS-C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Mounting set is designed to facilitate the integration of LCD displays and membrane keypads in handheld devices. This innovative solution features a compact design that ensures seamless integration on a second PCB or display plate. With optimal ergonomic considerations, the mounting set presents either a straight or staggered housing design that enhances usability while maintaining a sleek profile.
Offers flexible mounting options with both straight and staggered housing designs
A modular design that enables rapid assembly and disassembly
Constructed from high quality materials to ensure longevity and reliability
Related links
- Phoenix Contact HCS-C Series Mounting Kit for Use with Handheld Housing
- Phoenix Contact HCS-C Series Adhesive Strip for Use with Display Window 0.2 mm x 43.7 mm x 72.7mm
- Phoenix Contact HCS-C Series Adhesive Strip for Use with Display Window 0.2 mm x 44.7 mm x 71.7mm
- Phoenix Contact HCS-C Series Adhesive Strip for Use with Display Window
- Phoenix Contact HCS-C Series Adhesive Strip for Use with Display Window 0.2 mm x 42.7 mm x 70.3mm
- Phoenix Contact HCS Polycarbonate Mounting Plate 2 mm, 77 mm 79.5 mm
- Phoenix Contact HCS ABS PCB Enclosure 150 mm, 48 mm 28 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 110 mm, 26 mm 26 mm
