Eaton NZM Series Connection Terminal for Use with N(S)2-4, NZM2-4, PN2-4 100 mm x 145 mm x 90mm

Subtotal (1 unit)*

SGD404.81

(exc. GST)

SGD441.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD404.81

*price indicative

RS Stock No.:
259-658
Mfr. Part No.:
271458 NZM2-4-XKA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Connection Terminal

Length

145mm

For Use With

N(S)2-4, NZM2-4, PN2-4

Width

90mm

Height

100mm

Series

NZM

Standards/Approvals

IEC, RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton tunnel terminal is engineered for the Eaton Moeller series, offering a versatile connection solution suitable for a range of applications. Designed with a focus on flexibility and ease of installation, it accommodates both copper and aluminium cables, making it an ideal accessory for circuit-breaker configurations. Its robust construction ensures reliability in demanding environments, while the compact dimensions enhance compatibility with various setups. This model features a four-pole design, catering to diverse requirements and ensuring seamless integration into existing systems. Enhanced compliance with safety standards further reinforces its suitability for commercial and industrial use. The product stands as a testament to Eaton’s commitment to quality and innovation in low-voltage technology.

Flexibility in mounting for convenient installation

Compatibility with various cable types enhances usability

Robust design for dependable performance in rigorous environments

Four-pole configuration supports a wide range of applications

Compact dimensions fit easily into constrained spaces

Compliance with safety standards ensures reliable operation

Modular function groups facilitate tailored setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy