Eaton NZM Series Connection Terminal for Use with PN2(-4), NZM2(-4), N(S)2(-4) 45 mm x 60 mm x 70mm
- RS Stock No.:
- 255-986
- Mfr. Part No.:
- 266755 NZM2-4-160-XKC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD59.14
(exc. GST)
SGD64.46
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD59.14 |
*price indicative
- RS Stock No.:
- 255-986
- Mfr. Part No.:
- 266755 NZM2-4-160-XKC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Terminal | |
| Product Type | Enclosure Accessory | |
| Length | 60mm | |
| For Use With | PN2(-4), NZM2(-4), N(S)2(-4) | |
| Width | 70mm | |
| Height | 45mm | |
| Series | NZM | |
| Standards/Approvals | RoHS, IEC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Terminal | ||
Product Type Enclosure Accessory | ||
Length 60mm | ||
For Use With PN2(-4), NZM2(-4), N(S)2(-4) | ||
Width 70mm | ||
Height 45mm | ||
Series NZM | ||
Standards/Approvals RoHS, IEC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Eaton box terminal is an essential component designed to keep your electrical systems operating with efficiency and safety. With its robust four-pole configuration and a capacity of up to 160 A, this product is crafted for high-performance applications across various settings. It seamlessly accommodates both stranded and copper strip cable connections, making it ideal for versatile installations. Enhanced by modular functional groups, it offers a user-friendly approach to mounting, ensuring a straightforward integration into existing setups. This product not only meets stringent international compliance standards but also prioritises durability and reliability under challenging operational conditions.
Incorporates flexible mounting options for ease of installation
Supports a wide range of cable types, enhancing versatility
Complies with international standards for peace of mind
Robust design ensures longevity in demanding environments
Minimises installation time with user-friendly features
Facilitates improved efficiency in electrical connections
Related links
- Eaton NZM Series Copper Connection Terminal for Use with N(S)2(-4) PN2(-4) 45 mm x 60 mm x 70mm
- Eaton NZM Series Connection Terminal for Use with PN2(-4) N(S)2(-4) 184 mm x 103 mm x 105mm
- Eaton NZM Series Connection Terminal for Use with N(S)2(-4) PN2(-4) 184 mm x 103 mm x 105mm
- Eaton NZM Series Finger Guard for Use with Terminal Box 30 mm x 145 mm x 70mm
- Eaton NZM Series Connection Terminal for Use with PN1(-4) N(S)1(-4) 24.5 mm x 13 mm x 16.6mm
- Eaton NZM Series Connection Terminal for Use with PN3(-4) N(S)3(-4) 275 mm x 120.5 mm x 140mm
- Eaton NZM Phase Isolator for use with PN2-4 N(S)2-4
- Eaton NZM Undervoltage Release for use with NZM3(-4) N(S)3(-4), N(S)2(-4)
