Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 855 mm x 230mm

Subtotal (1 unit)*

SGD271.14

(exc. GST)

SGD295.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD271.14

*price indicative

RS Stock No.:
259-446
Mfr. Part No.:
283830 XAP010808
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Plinth Kit

Product Type

Enclosure Accessory

Length

855mm

For Use With

Accessory, Control centres XVTL

Width

230mm

Material

Steel

Height

110mm

Colour

Grey

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton xEnergy Main LV switchgear is designed to deliver exceptional performance and reliability in low voltage applications. Its robust construction features a greyed plinth built for durability, making it suitable for both industrial and commercial environments. With meticulous attention to detail, this product embodies quality that meets the high standards expected by engineers and contractors alike. Specifically engineered for versatility, it accommodates various configurations, ensuring seamless integration within existing systems. The compact dimensions, including a height of 110 mm and a width of 230 mm, enhance its usability in space-constrained installations while maintaining superior load capacity. Ideal for protective applications, The Eaton xEnergy offers a future-proof solution to your power distribution needs.

Designed for low voltage applications with optimal safety standards

Delivers a maximum load capacity, perfect for heavy-duty installations

Constructed with steel for enhanced durability and impact resistance

Features IK10 impact strength for reliability in harsh environments

Complies with RoHS directives, ensuring environmentally friendly operation

General specifications facilitate easy and straightforward installation

Sleek grey finish provides a professional look while ensuring functionality

Easily integrates with enclosure systems for flexible configurations

Backed by Eaton's reputation for quality and innovation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy