Eaton xEnergy Basic Series Plastic Cover for Use with BF flat distribution board 7 mm x 1.046 m x 55mm
- RS Stock No.:
- 258-823
- Mfr. Part No.:
- 275413 NBP-1000
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD17.60
(exc. GST)
SGD19.18
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD17.60 |
*price indicative
- RS Stock No.:
- 258-823
- Mfr. Part No.:
- 275413 NBP-1000
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 1.046m | |
| For Use With | BF flat distribution board | |
| Width | 55mm | |
| Material | Plastic | |
| Height | 7mm | |
| Colour | Grey | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 1.046m | ||
For Use With BF flat distribution board | ||
Width 55mm | ||
Material Plastic | ||
Height 7mm | ||
Colour Grey | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton low voltage switchgear blanking plate is designed to enhance the functionality of your electrical installations. Crafted with precision, it acts as an essential accessory for efficient use within distribution boards, offering a sleek and practical solution to ensure that unused slots are securely covered. With a focus on both protection and aesthetics, the blanking plate seamlessly integrates into the overall design, providing not just an essential function but also contributing to the neat appearance of electrical enclosures.
Lightweight design ensures ease of handling and installation
Compliant with RoHS standards
Available in an attractive grey finish for a modern look
Ideal for securing gaps in BF flat distribution boards
Related links
- Eaton Eaton xEnergy Series Plastic Strip for Use with For Enclosure 7 mm x 1.02 m x 55mm
- Eaton xEnergy Basic Series Plastic Cable Route for Use with Square Hole Pattern 9.5 x 9.5 mm 25 mm x 95 mm x 55mm
- Eaton xEnergy Basic Series Sheet Steel C Rail for Use with Cable Duct Angles 22 mm x 8.5 mm x 900mm
- Eaton xEnergy Basic Series Metal Support Rail 35 mm H 15 mm L For Use With Enclosure Building
- Eaton xEnergy Basic Series Plastic Cable Bracket 197 mm x 50 mm x 81mm
- Eaton xEnergy Basic Series Plastic Cable Bracket 92 mm x 50 mm x 65mm
- Eaton xEnergy Basic Series Plastic 3 Point Lock Linkage for Use with LV System 165 mm x 60 mm x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2.01 m x 400 mm x 400mm
