Eaton xEnergy Basic Series Plastic Cable Bracket 92 mm x 50 mm x 65mm
- RS Stock No.:
- 246-061
- Mfr. Part No.:
- 144013 UKBUE35.75
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
SGD66.43
(exc. GST)
SGD72.41
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD66.43 | SGD13.286 |
*price indicative
- RS Stock No.:
- 246-061
- Mfr. Part No.:
- 144013 UKBUE35.75
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Bracket | |
| Accessory Type | Cable Bracket | |
| Length | 50mm | |
| Width | 65mm | |
| Material | Plastic | |
| Height | 92mm | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Bracket | ||
Accessory Type Cable Bracket | ||
Length 50mm | ||
Width 65mm | ||
Material Plastic | ||
Height 92mm | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton mounting kit is designed for seamless integration into various enclosure systems, providing a robust and reliable solution for installation needs. It embodies a combination of practicality and efficiency, well-suited for the xEnergy Basic series. With a sleek plastic construction, this component ensures both durability and lightweight characteristics, making it easy to handle during installation. The mounting kit is tailored for users who seek reliable components that do not compromise on performance, thereby enhancing the overall functionality of their systems. Ideal for both professional and DIY applications, this product promises to meet the demands of modern enclosure building with ease.
Constructed from high-quality plastic for enhanced durability and lightweight handling
Sufficient load capacity ensures it meets various installation requirements
Designed specifically for compatibility with xEnergy Basic installations
A versatile solution that caters to a range of enclosure sizes and configurations
Supports compliance with RoHS regulations, ensuring environmental safety
Related links
- Eaton xEnergy Basic Series Plastic Cable Bracket 197 mm x 50 mm x 81mm
- Eaton xEnergy Basic Series Plastic Cable Route for Use with Square Hole Pattern 9.5 x 9.5 mm 25 mm x 95 mm x 55mm
- Eaton xEffect Series Plastic Cable Bracket 29 mm x 35 mm x 20mm
- Eaton xEnergy Basic Series Metal Mounting Frame Fastening Set 65 mm x 100 mm x 65mm
- Eaton xEnergy Basic Series Sheet Steel Cover 105 mm x 235 mm x 65mm
- Eaton xEnergy Basic Series Plastic 3 Point Lock Linkage for Use with LV System 165 mm x 60 mm x 40mm
- Eaton xEnergy Basic Series Plastic Cover for Use with BF flat distribution board 7 mm x 1.046 m x 55mm
- Eaton xEnergy Basic Series Bracket for Use with Eaton xEnergy Basic LV Systems 50 mm x 73 mm x 44mm
