Eaton xEnergy Light Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 400 mm x 230mm
- RS Stock No.:
- 258-542
- Mfr. Part No.:
- 283822 XLSPH144
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD202.95
(exc. GST)
SGD221.22
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD202.95 |
*price indicative
- RS Stock No.:
- 258-542
- Mfr. Part No.:
- 283822 XLSPH144
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plinth Kit | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | Accessory, Control centres XVTL | |
| Width | 230mm | |
| Material | Steel | |
| Height | 110mm | |
| Colour | Grey | |
| Series | xEnergy Light | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plinth Kit | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With Accessory, Control centres XVTL | ||
Width 230mm | ||
Material Steel | ||
Height 110mm | ||
Colour Grey | ||
Series xEnergy Light | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton plinth is an essential component of the xEnergy Light LV systems, expertly designed to provide robust support and stability to your electrical setups. It features a sleek grey finish that not only complements various enclosure designs but also meets the high standards required for professional installations. Engineered with a solid steel construction and a maximum load capacity of 1500 kg, this plinth is engineered to withstand demanding environments. Its compact dimensions allow for seamless integration into various applications while ensuring excellent durability. With a height of 100 mm and a width of 425 mm, it is perfectly suited for standard electrical cabinets and enclosures, facilitating efficient space management. The product is compliant with RoHS regulations, reflecting a commitment to environmentally responsible manufacturing.
Constructed from high-quality steel for enhanced durability
Smooth grey finish that visually integrates with other equipment
Designed for ease of installation with standard enclosures
Impact resistant with an IK10 rating for added safety
Complies with RoHS regulations, supporting environment-friendly practices
Suits a variety of applications within electrical systems
Offers a professional solution for effective cable management
Related links
- Eaton xEnergy Light Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 605 mm x 230mm
- Eaton xEnergy Light Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 855 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 855 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 615 mm x 235mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 610 mm x 235mm
- Eaton xEnergy Light Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 800 mm x 230mm
- Eaton xEnergy Light Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 400 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 800 mm x 230mm
