Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 250 mm x 250 mm x 800mm
- RS Stock No.:
- 258-159
- Mfr. Part No.:
- 284324 XSPTF0808
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD143.04
(exc. GST)
SGD155.91
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD143.04 |
*price indicative
- RS Stock No.:
- 258-159
- Mfr. Part No.:
- 284324 XSPTF0808
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 250mm | |
| For Use With | LV Switchgear | |
| Width | 800mm | |
| Material | Steel | |
| Height | 250mm | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 250mm | ||
For Use With LV Switchgear | ||
Width 800mm | ||
Material Steel | ||
Height 250mm | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton LV switchgear is a robust and versatile solution designed for demanding low voltage applications. Engineered with a focus on performance and safety, this switchgear features a compact profile, making it suitable for a variety of installation environments. The product showcases impressive protection ratings, ensuring reliability even in challenging conditions.
Powder coated finish provides additional wear resistance and aesthetic appeal
Compact design allows for flexible installation in various layouts
Complies with RoHS standards to ensure environmental responsibility
Suitable for both bottom and roof planking
Related links
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 800 mm x 800mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 50 mm x 670 mm x 800mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 600 mm x 800mm
- Eaton xEnergy Main Series Metal Busbar Accessories 25 mm x 250 mm x 150mm
- Eaton xEnergy Main Series Bracket for Use with Control centres XVTL, Accessory 150 mm x 250 mm x 150mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1.1 m x 800mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1 m x 800mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1.35 m x 800mm
