Eaton Moeller Series Connection Terminal for Use with P5-125/160 75 mm x 50 mm x 130mm

Subtotal (1 unit)*

SGD98.79

(exc. GST)

SGD107.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD98.79

*price indicative

RS Stock No.:
256-873
Mfr. Part No.:
280970 N-P5-125/160Z
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Connection Terminal

Length

50mm

For Use With

P5-125/160

Width

130mm

Height

75mm

Series

Moeller

Standards/Approvals

CE

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton neutral terminal from The Eaton Moeller series is designed for seamless integration with P5-125/160 rear mounting systems. Crafted with durability and reliability in mind, it ensures top-tier performance and compliance with stringent product standards. With specifications that cater to a range of installation requirements, this component is engineered to provide robust solutions for electrical systems. The product not only boasts an impressive temperature tolerance, but also meets the demands of modern switching applications, making it a valuable asset in any electrical configuration. Its compact design optimises space while not compromising on functionality, allowing for effective installation in various settings. Eaton's commitment to quality is evident in this product, which combines superior engineering with a proven track record in the industry.

Designed for efficient rear mounting in sophisticated electrical setups

Complies with rigorous safety and quality standards, ensuring peace of mind during operation

Optimised dimensions facilitate flexible installation options in compact spaces

Meets high-performance criteria, accommodating diverse switching applications

Robust construction guarantees long-lasting performance even under challenging conditions

Temperature tolerance range supports various operational environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy