Eaton Auxiliary Contact, 3 Contact, 1 NC, Rear, 280964 HI21-P5-125/160Z

Subtotal (1 unit)*

SGD80.52

(exc. GST)

SGD87.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD80.52

*price indicative

RS Stock No.:
258-014
Mfr. Part No.:
280964 HI21-P5-125/160Z
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Auxiliary Contact

Number of Contacts

3

Normal State Configuration

1 NC

Series

Eaton Moeller

Mount Type

Rear

Terminal Type

Screw

Operational Current Ie

6A

Rated Insulation Voltage Ui

500V

Minimum Operating Temperature

-25°C

Mounting Location

Left, Right

Maximum Operating Temperature

50°C

Standards/Approvals

EN 60947-5 CSA Std. C22.2 No. 14-05 UL 508 IEC 60947-5 CSA File No.:223805 CSA-C22.2 No. 14-05 IEC/EN 60947-5 UL Category Control No.:NLRV, NLRV7 UL File No.:E36332 CSA CE CSA Class No.:3211-03

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Auxiliary Contact is designed for high performance applications, providing reliable operation with its dual normally open and single normally closed configurations. Tailored for seamless integration in P5 installations with a robust rear-mounting feature, this accessory ensures optimal functionality with equipment rated for 125A. It showcases precise dimensions that facilitate easy installation while maintaining excellent space efficiency.

CE marked for assurance of quality and safety

Designed to operate efficiently within a broad temperature range

Offers easy side mounting for seamless integration into existing systems

Supports screw connection type ensuring secure wiring

Robust mechanical function verified through rigorous testing

Minimal heat dissipation ensures efficient operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy