Eaton Moeller M-CI Series Steel Plate 2 mm x 116 mm x 108mm
- RS Stock No.:
- 252-035
- Mfr. Part No.:
- 206907 M-CI-K3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD13.07
(exc. GST)
SGD14.25
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD13.07 |
*price indicative
- RS Stock No.:
- 252-035
- Mfr. Part No.:
- 206907 M-CI-K3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Accessory Type | Plate | |
| Length | 116mm | |
| Width | 108mm | |
| Material | Steel | |
| Height | 2mm | |
| Series | Moeller M-CI | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Accessory Type Plate | ||
Length 116mm | ||
Width 108mm | ||
Material Steel | ||
Height 2mm | ||
Series Moeller M-CI | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton insulated enclosure from the Moeller series is designed for efficient mounting solutions in various environments. This product provides reliable and robust construction that ensures durability in line with industry standards. With its sleek design and high-quality steel material, it caters to modern electrical installations while offering easy accessibility and compatibility with numerous configurations. Whether for industrial or commercial applications, this product meets the stringent requirements of electrical insulation and safety protocols, making it an ideal choice for any project.
Manufactured with high-grade steel for enhanced durability
Includes fixing screws, ensuring ease of installation right out of the box
Designed to withstand operating temperatures ranging from -25 °C to 70 °C
Offers UV resistance, contributing to longevity in outdoor applications
Perforated design promotes effective ventilation and heat dissipation
Galvanised surface protection prevents rust and corrosion
Meets international product standards for thermal stability and mechanical integrity
Tailored for seamless integration into existing electrical architectures
Related links
- Eaton Moeller M-CI Series Steel Plate 2 mm x 116 mm x 143mm
- Eaton Moeller M-CI Series Steel Plate 1.5 mm x 116 mm x 92mm
- Eaton Moeller M-CI Series Steel Plate 2 mm x 170 mm x 183mm
- Eaton TS-CI Series Mounting Rail for Use with CI-K3 7.5 mm x 108 mm x 35mm
- Eaton Moeller Series Plastic Wall Box 160 mm x 120 mm x 222 mm
- Eaton Eaton Moeller Series White IP65, 125 mm x 222 mm x 120 mm
- Eaton Moeller Series Plastic Wall Box 125 mm x 200 mm x 280 mm
- Eaton CI Series Black Light Grey, Base: Jet Black Fibreglass Reinforced Polycarbonate
