Eaton Moeller M-CI Series Steel Plate 2 mm x 116 mm x 143mm
- RS Stock No.:
- 251-585
- Mfr. Part No.:
- 206908 M-CI-K4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD17.45
(exc. GST)
SGD19.02
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD17.45 |
*price indicative
- RS Stock No.:
- 251-585
- Mfr. Part No.:
- 206908 M-CI-K4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| Product Type | Mounting Plate | |
| Length | 116mm | |
| Width | 143mm | |
| Material | Steel | |
| Height | 2mm | |
| Series | Moeller M-CI | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
Product Type Mounting Plate | ||
Length 116mm | ||
Width 143mm | ||
Material Steel | ||
Height 2mm | ||
Series Moeller M-CI | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton insulated enclosure is designed for efficient and reliable mounting, perfect for a range of electrical applications. With a robust construction using high-quality steel, it offers exceptional durability and resilience against varying environmental conditions. This product is tailored to meet stringent safety and performance standards, making it an ideal choice for professionals requiring dependable equipment. Whether you're aiming for enhanced safety in climate-exposed areas or need an effective solution for mounting plates, this insulated enclosure delivers on all fronts. Its compact dimensions facilitate convenient installation without compromising strength or functionality, ensuring that it caters to both immediate and long-term operational needs.
Constructed from premium steel for superior strength and stability
Offers a perforated design for effective heat dissipation
Complies with international safety standards for peace of mind
Includes fixing screws, ensuring you have everything needed for installation
Features galvanised surface protection for enhanced resistance to corrosion
Handles an ambient temperature range, suitable for diverse operating environments
Related links
- Eaton Moeller M-CI Series Steel Plate 2 mm x 116 mm x 108mm
- Eaton Moeller M-CI Series Steel Plate 1.5 mm x 116 mm x 92mm
- Eaton Moeller M-CI Series Steel Plate 2 mm x 170 mm x 183mm
- Eaton Eaton Moeller Series Plastic General Purpose Enclosure 160 mm x 240 mm x 160 mm
- Eaton TS-CI Series Mounting Rail for Use with CI-K4 7.5 mm x 143 mm x 35mm
- Eaton Moeller Series Mounting Bracket 7.5 mm x 50 mm x 20mm
- Eaton Enclosure CI-K small enclosures Series Insulated Enclosure for Use with Mounting Plate
- Eaton Eaton Moeller Series White IP65, 125 mm x 240 mm x 160 mm
