Eaton xEnergy Safety Ci Series Plastic Plate for Use with Enclosure 750 mm x 300 mm x 375mm
- RS Stock No.:
- 248-225
- Mfr. Part No.:
- 013168 FP75-ID
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD156.17
(exc. GST)
SGD170.23
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD156.17 |
*price indicative
- RS Stock No.:
- 248-225
- Mfr. Part No.:
- 013168 FP75-ID
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Front Plate | |
| Accessory Type | Plate | |
| Length | 300mm | |
| For Use With | Enclosure | |
| Width | 375mm | |
| Material | Plastic | |
| Height | 750mm | |
| Colour | Grey | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Front Plate | ||
Accessory Type Plate | ||
Length 300mm | ||
For Use With Enclosure | ||
Width 375mm | ||
Material Plastic | ||
Height 750mm | ||
Colour Grey | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci cable compartment accessory epitomises a robust solution for low voltage switchgear applications. Designed with precision, it integrates seamlessly into existing systems, ensuring both safety and efficiency. The thoughtfully crafted front plate measures 750mm in height and 375mm in width, providing a perfect fit while enhancing the aesthetic appeal of your electrical enclosure. The material used is high-quality plastic, ensuring durability while adhering to stringent compliance standards, thus reflecting the brand's commitment to excellence. Ideal for those requiring reliable compartment access, this accessory not only meets practical requirements but also elevates safety measures in various environments, making it a quintessential addition for any installation requiring dependable and effective solutions.
Constructed from high-quality plastic for enhanced durability
Designed to integrate effortlessly into existing Eaton systems
Compliant with RoHS standards for environmental safety
Customisable to meet specific enclosure size requirements
Facilitates easy and safe access to cable compartments
Designed to withstand outdoor conditions, ensuring long-lasting performance
Related links
- Eaton xEnergy Safety Ci Series Plastic Plate for Use with Enclosure 250 mm x 300 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Plate 30 mm x 3 mm x 375mm
- Eaton xEnergy Safety Ci Series Steel Plate 375 mm x 750 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Base Panel for Use with CI 250 mm x 120 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Base Panel for Use with CI 250 mm x 150 mm x 375mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 375 mm x 375mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 3 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with XNH1 375 mm x 375 mm x 375mm
