Eaton xEnergy Safety Ci Series Plastic Cover for Use with XNH1 375 mm x 375 mm x 375mm
- RS Stock No.:
- 251-467
- Mfr. Part No.:
- 194587 GA-44-S60-XNH1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD38.51
(exc. GST)
SGD41.98
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD38.51 |
*price indicative
- RS Stock No.:
- 251-467
- Mfr. Part No.:
- 194587 GA-44-S60-XNH1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 375mm | |
| For Use With | XNH1 | |
| Width | 375mm | |
| Material | Plastic | |
| Height | 375mm | |
| Colour | Grey | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 375mm | ||
For Use With XNH1 | ||
Width 375mm | ||
Material Plastic | ||
Height 375mm | ||
Colour Grey | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Eaton Front Plate is designed to provide robust protection and exceptional reliability for critical electrical components. Engineered for the modern age, this modular system boasts a compact profile without compromising on capacity or functionality. With a focus on safety and compliance, it integrates seamlessly into various applications, making it the ideal choice for professionals seeking a dependable electrical solution. The sleek grey exterior not only enhances the aesthetic but also endures demanding environments, ensuring longevity and peak performance.
Exceptional load capacity readiness adds to performance reliability
Compatible with a range of broadsheets and types
Comprehensive safety features conform to RoHS compliance standards
Designed to support effective enclosure building for various environments
Related links
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with XNH2 375 mm x 375 mm x 200mm
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with D02-SO/63/3-R-27 XNH00-S160-BT1 375 mm x
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with C148 Enclosure TG44 375 mm x 20 mm x 375mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 375 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with XNH00-S160-BT1 375 mm x 375 mm x 250mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Rail for Use with Ci45 Ci48 375 mm x 30 mm x 375mm
- Eaton xEnergy Safety Ci Series Sheet Steel Galvanised Plate 375 mm x 3 mm x 375mm
- Eaton xEnergy Safety Ci Series Steel Plate 375 mm x 750 mm x 375mm
