Eaton xEnergy Safety Ci Series Plastic Spacer for Use with CI 50 mm x 157 mm x 142mm

Subtotal (1 unit)*

SGD5.43

(exc. GST)

SGD5.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD5.43

*price indicative

RS Stock No.:
247-014
Mfr. Part No.:
002292 HS50-CI
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Spacer

Product Type

Mounting Plate

Length

157mm

For Use With

CI

Width

142mm

Material

Plastic

Height

50mm

Colour

Grey

Series

xEnergy Safety Ci

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
PL
The Eaton spacer is designed to elevate mounting systems by 50mm, offering a versatile solution for various enclosure building needs. The product facilitates the secure installation of mounting plates and rails, ensuring reliable performance in a wide range of applications. Crafted from high-quality plastic, it boasts a robust load capacity of up to 40kg, making it ideal for supporting essential electrical components. Designed specifically for use with CI insulated enclosures and mounting systems, this spacer not only enhances functionality but also promotes efficient space utilisation within cabinets. With easy installation and compatibility with existing systems, this spacer is an essential accessory for professionals seeking to maximise safety and structure in electrical setups.

Enhances flexibility in mounting configurations

Supports weight loads up to 40kg, ensuring structural integrity

Constructed from durable plastic, promoting longevity

Facilitates compliance with RoHS standards for environmental safety

Designed to optimise space within electrical cabinets

Required in sets of four for mounting plates and two for mounting rails

Integrates seamlessly with CI insulated enclosures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy